C&K Switches PLP16 Panel Mount LED Sealed Pushbutton Switches
C&K Switches PLP16 Panel Mount LED Sealed Pushbutton Switches feature a clear click sound and positive tactile feedback. Momentary or lock versions are available with either SPDT or DPDT contact configurations. The series offers a range of actuator colors and styles and a variety of LED illumination colors. The compact (16mm) switches are sealed to IP65 or IP40. Applications include off-road transportation, industrial control panels, machinery/equipment, and utilities/energy.Features
- Positive tactile feedback
- Illuminated and non-illuminated type
- Momentary or lock version
- IP65 or IP40 sealed
- 1-million life cycles
- Choices of colors on LED illumination
- Various actuator sizes and styles
- Withstands high shock and vibration applications
Applications
- Off-road transportation
- Agriculture
- Locomotives
- Machinery and equipment
- Production machinery
- Production line and assembly
- Industrial electric control panel - light indicators
- Utility and energy
- Wind and solar charging stations
- Power distribution panels
Specifications
- SPDT or DPDT function
- N.O. and N.C. contact arrangement
- 1.2 ±0.3mm total travel
- 3.0 maximum operating force
- 2000VRMS dielectric strength at sea level
- 100MΩ minimum insulation resistance at 500VDC
- 50mΩ maximum initial contact resistance
- Contact ratings
- 5A/250VAC
- 3A/250VAC
- 1A/30VDC
- -25°C to +55°C operating temperature range
CONTACT ARRANGEMENT
Product Flyer
Yayınlandı: 2020-03-02
| Güncellenmiş: 2024-04-02