C&K Switches PTS 830 Top Actuated Microminiature SMT Switches

C&K Switches PTS 830 Series Top Actuated Microminiature SMT Switches feature a 3.5mm x 2.6mm footprint and offer a high number of cycles. An optional ground pin is available. C&K Switches PTS 830 Series SMT Switches are suitable for wearable devices, nomad devices, remote controls, and keyless entry systems.

Features

  • 3.5mm x 2.6mm footprint
  • High number of cycles
  • Optional ground pin

Applications

  • Wearable electronics
  • Nomad devices
  • Remote controls
  • Keyless entry system

Dimensions

Mechanical Drawing - C&K Switches PTS 830 Top Actuated Microminiature SMT Switches
Yayınlandı: 2018-04-06 | Güncellenmiş: 2022-09-20