C&K Switches PTS381 Top-Actuated Tactile Switches

C&K Switches PTS381 Top-Actuated Tactile Switches are tact switches for wearable electronics, nomad devices, remote controls, and keyless entry system applications. The switches are momentary-action surface-mount (SMT) devices with silver-plated terminals. The series features a 160gf to 400gf operating force with up to 200,000 operations.

Features

  • Non-shorting contact type
  • SMT terminal type
  • Ag-plated terminals
  • Top-actuated operating direction
  • Momentary action activation type
  • 160gf to 400gf operating force
  • -40°C to +85°C operating temperature range
  • Ratings
    • 12VDC, 50mA maximum
    • 1VDC, 10μA minimum
  • Operating life with load
    • 200,000 cycles (160gf or 250gf operating force)
    • 100,000 cycles (400gF operating force)
    • 100mΩ maximum initial contact resistance

Applications

  • Wearable electronics
  • Nomad devices
  • Remote controls
  • Keyless entry system

Circuit Diagram

Application Circuit Diagram - C&K Switches PTS381 Top-Actuated Tactile Switches
Yayınlandı: 2023-05-10 | Güncellenmiş: 2023-05-18