C&K Switches PTS815 Tactile Switches

C&K Switches PTS815 Tactile Switches are commercial grade and feature a 4.2mm x 3.2mm footprint with 2.5mm thickness. These momentary-action switches offer up to 100K life cycles with an operating force of 180gf, 250gf, or 400gf. The series has a 12VDC rating, 50mA maximum current, and ≥100MΩ insulation resistance. C&K PTS815 Tactile Switches are ideal for home automation, Internet of Things (IoT) devices, consumer controls for e-bikes or drones, and cleaning robots. 

Specifications

  • 4.2 x 3.2mm footprint
  • 2.5mm thickness
  • Commercial grade
  • Momentary-action function
  • 12VDC maximum voltage
  • 50mA maximum current DC
  • 250VAC dielectric strength
  • ≤100mΩ contact resistance
  • ≥100MΩ insulation resistance
  • -20°C to +70°C operating temperature range

Applications

  • Home automation
  • IoT
  • Consumer controls for e-bikes or drones
  • Cleaning robots

Dimensions

C&K Switches PTS815 Tactile Switches
Yayınlandı: 2019-03-26 | Güncellenmiş: 2023-07-17