C&K Switches PTS841 SMD Microminiature Side-Actuated Switches
C&K Switches PTS841 Microminiature SMT Side-Actuated Tactile Switches feature a market standard form factor of 3.6mm x 3.5mm with a low 1.25mm height. The 1.25mm height enables designers to develop slim products, saving on PCB and case costs. This commercial-grade series offers a momentary-action function and withstands 100K life cycles. C&K PTS841 switches are available with 180 or 250gf, enabling easier integration into a wide range of designs. Typical applications include wearables, portable devices, Internet of Things (IoT) devices, and remote controls.Features
- 3.6 x 3.5 mm footprint
- 1.25 mm thickness
- ESD pin option
- Peg option
- Momentary-action function
- Commercial grade
Applications
- IoT devices
- Wearables
- Portable devices
- Remote controls
- Digital audio players
- Personal audio equipment
View Results ( 8 ) Page
| Parça Numarası | İşletim Gücü | Uzunluk | Genişlik |
|---|---|---|---|
| PTS841 ESD GKP SMTR LFS | 250 gf | 3.6 mm | 3.5 mm |
| PTS841 ESD GK SMTR LFS | 250 gf | 3.6 mm | 3.5 mm |
| PTS841 ESD GMP SMTR LFS | 180 gf | 3.6 mm | 3.5 mm |
| PTS841 GKP SMTR LFS | 250 gf | 3.6 mm | 3.5 mm |
| PTS841 GK SMTR LFS | 250 gf | 3.6 mm | 3.5 mm |
| PTS841 GM SMTR LFS | 180 gf | 5.2 mm | 2.4 mm |
| PTS841 ESD GM SMTR LFS | 180 gf | 3.6 mm | 3.5 mm |
| PTS841 GMP SMTR LFS | 180 gf | 3.6 mm | 3.5 mm |
Yayınlandı: 2019-09-25
| Güncellenmiş: 2023-07-17