C&K Switches SAMXD Dust-Protected Seat Adjustment Switches
C&K Switches SAMXD Dust-Protected Seat Adjustment Switches are two- and four-way power switches for seat adjustment. C&K SAMXD Seat Adjustment Switches are dust-proof and can handle 15A at 14VDC power. These switches offer round and square actuator types with or without a spring pin. Applications include seat adjustment modules in commercial vehicles and passenger cars.Features
- Multi-directional two and four ways
- Power handling for motor direct drive
- IP5x sealing level
- THT terminations
Applications
- Seat adjustment modules
- Passenger cars
- Commercial vehicles
- Industrial joysticks
Specifications
- 30,000 cycles durability
- 15A at 14VDC rating
- <50mΩ per switching circuit
- 26VDC jump start for 1 minute
- 18VDC for 60 minutes at +65°C over-voltage
- 30A at 14V for 10 minutes over-current
- <10ms bounce time
- -40°C to +85°C operating temperature range
Parts Comparison
Yayınlandı: 2025-04-15
| Güncellenmiş: 2025-04-18