C&K Switches SDB Low Profile DIP Switches

C&K Switches SDB Low Profile DIP Switches offer product designers a cost-effective solution for applications that require a low-profile switch for space savings on PCB layouts. The SDB DIP switches feature a high operating life cycle under load and come in thru-hole or surface mount models with additional tape and reel packaging available. SDB DIP switches provide a quality, cost-effective, low-profile switch option for designers and engineers operating on a budget. The switches are used as address switches for industrial controls, logic switching in computers and peripherals, and for function controlling in numerous additional applications. C&K Switches SDB DIP switches are an excellent solution for a wide variety of applications, including automation and control devices, servers, modems, routers, headsets, ATMs, and POS machines.

Features

  • Low profile design saves space
  • Thru-hole and surface mount models
  • Tape and Reel packaging available
  • RoHS Compliant

Specifications

  • 25mA at 24VDC or 100mA at 50VDC contact rating
  • 1000 cycles at rated loads for mechanical and electrical life
  • 50mΩ max. initial contact resistance
  • 1000MΩ between terminals insulation resistance
  • 300VDC min. for 1 minute dielectric withstanding voltage
  • -40°C to +85°C storage and operating temperature range
  • 8N max. operating force

Applications

  • Address switch for industrial controls
  • Logic switching for computers and peripherals
  • Function controlling for numerous applications

Materials

  • PA46, color black (UL94V-0) housing
  • PA46, color black (UL94V-0) cover
  • PA46, color white (UL94V-0) actuator
  • Gold plated phosphor bronze contacts
  • Gold plate over nickel plated brass terminals
  • PI with Silicon coating tape seal
Yayınlandı: 2018-08-29 | Güncellenmiş: 2022-09-22