C&K Switches SDE End-Stackable Surface-Mount DIP Switches

C&K Switches SDE End-Stackable Surface-Mount DIP Switches are engineered for space-saving flexibility in compact designs. These SDE end-stackable DIP switches employ a modular side-by-side stacking concept for easy configuration expansion while ensuring reliable, precise switching performance. These low-profile, surface-mount devices from C&K Switches are ideal for scalable industrial and electronic applications.

Features

  • End stackable for standard 0.1" integrated circuit pitch
  • Molded 0.3" integrated circuit packing outline, allowing automatic insertion
  • Top-tape sealed to support washable processing
  • All plastics are UL 94V-0-grade fire-retardant
  • RoHS compliant and halogen free

Applications

  • Industrial control equipment
  • Security and fire systems
  • Garage door systems
  • IoT devices

Specifications

  • Switch function
    • SPST
    • 1, 2, 3, 4, 5, 6, 7, 8, 9, 10, or 12 positions
  • Contact rating
    • 24VDC, 25mA (switching)
    • 100mA (non-switching)
  • 1000 mechanical and electrical life cycles
  • 100mΩ maximum contact resistance
  • 100MΩ at 100VDC minimum insulation resistance
  • 500VDC minimum for 60s dielectric strength
  • 800g maximum operating force
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - C&K Switches SDE End-Stackable Surface-Mount DIP Switches
Yayınlandı: 2026-07-08 | Güncellenmiş: 2026-07-27