C&K Switches SDS Series Side Actuated Detect Switches
C&K Switches SDS Series Side Actuated Detect Switches offer 2mm overtravel, making them ideal for detector applications. These switches feature a low actuation force of 75g maximum, a low-profile design, and are pick-and-place compatible. SDS series switches provide a 100mA contact rating at 12VDC, 50,000 cycles of electrical life, and 100mΩ maximum contact resistance. C&K Switches SDS Series Side Actuated Detect Switches include ultra-low current capability (ULC) variants designed to limit power consumption on battery-powered devices.Features
- Low profile
- 2mm overtravel
- Low actuation force
- Pick-and-place compatible
- Ultra-low current capability (select switches only)
Applications
- Medical devices
- Consumer electronics
- PCB lock cam detect
- IoT devices
- ATCA and MicroTCA
Specifications
- Contact rating
- 100mA at 12VDC
- 10µA minimum current at 1.8VDC for ULC version
- 50,000 cycles of mechanical and electrical life
- 100mΩ maximum initial contact resistance
- 75g maximum actuation force
- 10MΩ minimum insulation resistance at 100VDC
- -40°C to +85°C operating temperature range
- Glass-filled LCP (UL 94V-0) base and actuator
- Nickel silver with silver plate cover
- Phosphor bronze terminals
Datasheets
Yayınlandı: 2022-08-26
| Güncellenmiş: 2023-03-02