C&K Switches SL IP67 Sealed Door Interlock Switches

C&K Switches SL IP67 Sealed Door Interlock Switches feature push (momentary)/pull (maintained) motion as well as single-pole, double-throw (SPDT) and double-pole, double-throw (DPDT) in three bracket sizes (small, large, and extended) with multiple mounting configurations. The C&K Switches SL IP67 Switches are offered with 0.187" quick connect terminals and a 12" long wire harness. The series uses the TFS series snap-acting switch that is UL61058-1 and ENEC15 certified. SL Switches work at low or high current from 0.1A to 10A with AC or DC voltage, making them perfect for harsh environments and outdoor, food service/food industrial equipment, computer enclosures, industrial enclosures, and panel builders.

Features

  • IP67 rated/dust tight (quick-connect terminals)
  • 0.1A to 10A maximum current range
  • AC or DC rating voltage
  • Push (momentary)/pull (maintained) motion
  • Threaded or non-threaded plunger
  • SPDT or DPDT (extended SS bracket)
  • Integrated wire harness solution
  • Features TFS snap-acting switch

Applications

  • Air conditioners
  • Food processors
  • Industrial equipment
  • Forklifts
  • Panel builders
  • Industrial enclosures

Specifications

  • Voltage ratings
    • 125VAC/250VAC
    • 30VDC
  • 1 million cycles mechanical life
  • 10,000 cycles electrical life
  • 10 to 30 operations/minute electrical operating frequency
  • 1500VAC (50Hz to 60Hz) dielectric strength
  • -40°C to +85°C operating temperature range
Yayınlandı: 2022-01-05 | Güncellenmiş: 2022-03-11