C&K Switches ATPS22 Anti-Vandal Sealed Pushbutton Switches
C&K Switches ATPS22 Anti-Vandal Sealed Pushbutton Switches offer 1 million mechanical lifecycles, 2A/36VDC contact rating, and 1000MΩ insulation resistance. These IP67-sealed switches feature various colors of LED illuminated indicators and non-illuminated options. The ATPS22 series boasts a height of 15.85mm, making it ideal for space-constrained applications. C&K Switches ATPS22 Anti-Vandal Switches are suitable for alarms, automatic food and drink vending machines, parking lot ticket machines, industrial instruments, and much more.Features
- Various colors of LED illuminate indicators
- Non-illuminated options available
- Choices of actuator with ring or power logo
- Momentary
Applications
- Service Stations and Interactive Control Panels
- Pedestrian crossing signal activation
- Parking lot ticket machines and paying stations
- Locomotive compartments
- Medical
- Portable homecare devices
- Ventilate equipment
- Patient monitoring
- Safety and Security
- Access control
- Door buttons
- Intercoms
- Call stations
- Emergency / panic buttons
- Handicap / assistance buttons
Specifications
- IP67 sealed rating
- IK10 (stainless steel bushing)
- 2A/36VDC rated
- 1 million mechanical lifecycles
- 1000MΩ min. at 500VDC insulation resistance
- 50mΩ max. at 1A 12VDC initial contact resistance
- -20°C to +70°C operating temperature range
- RoHS compliant
Yayınlandı: 2021-12-06
| Güncellenmiş: 2022-03-11