C&K Switches CRE 10mm DIP Coded Rotary Switches
C&K Switches CRE 10mm DIP Coded Rotary Switches feature an updated design with different actuators and frontal surfaces, resulting in a wide range of options. These switches are offered in through-hole and surface-mount versions with four to 16x positions. The switches are fully process-sealed to withstand soldering/cleaning and provide 10,000 electrical life cycles. C&K CRE 10mm DIP Coded Rotary Switches have a maximum contact resistance of 250mΩ, minimum insulation resistance of 100MΩ, and an operating temperature range of -20°C to +85°C. The CRE switches are well suited for address-switching applications, data storage devices, computers and peripherals, and instrumentation.Features
- Fully process-sealed to withstand soldering and cleaning
- Through-hole and surface-mount models
- Updated designs with different actuators
- RoHS compatible and compliant
- IP65 rated
Applications
- Address-switching applications
- Data storage devices
- Computers and peripherals
- Instrumentation
Specifications
- 0.15A, 42VDC maximum contact rating
- 250mΩ maximum initial contact resistance
- 100MΩ minimum insulation resistance
- 10,000 electrical/mechanical life cycles
- 700gf maximum operating force
- -20°C to +85°C operating temperature range
Yayınlandı: 2020-10-22
| Güncellenmiş: 2024-04-03