C&K Switches EITS Right-Angle Illuminated Tact Switches
C&K Switches EITS Right-Angle Illuminated Tact Switches are available with surface-mount PIP terminals and standard through-hole configurations. These switches offer various LED colors and bi-color options, making them ideal for a wide range of products, such as consumer electronics, medical devices, and servers. EITS switches feature 0.6VA maximum power, 12V maximum voltage, and an operating temperature range of -40°C to +85°C. C&K Switches EITS Tact Switches have a unique Mylar surface, which is ideal for pick-and-place applications, and a high-temperature cap is available for PIP reflow soldering.Features
- Surface-mount PIP terminal and standard through-hole configurations
- Various LED colors
- Bi-color options available
- High-temperature cap available for PIP reflow soldering
- Unique Mylar surface, ideal for pick-and-place applications
Applications
- Servers
- Data centers
- Consumer electronics
- Medical devices
- Audio/video devices
Specifications
- Momentary action function
- 0.6VA maximum power
- 12V maximum voltage
- 50mA maximum current
- 250VAC dielectric strength for 1 minute
- -40°C to +85°C operating temperature range
Videos
Yayınlandı: 2024-09-09
| Güncellenmiş: 2024-12-17