C&K Switches KSC2 DCT Dual Circuit Tactile Switch

C&K Switches KSC2 DCT Dual Circuit Tactile Switch is designed for surface mounting (SMT) and offers an IP67 protection rating and 6.2mm x 6.2mm dimensions. This switch features J-bend terminals, an operating force of 4.75N ±1.25N, and a soft actuator that is 3.5mm high. The KSC DCT switch is compatible with the JEDEC reflow soldering process of SMT devices and has an electrical height for easy integration due to more precise tolerances. C&K Switches KSC2 DCT Dual Circuit Tactile Switch is suitable for industrial electronics, consumer products, medical, and transportation applications.

Features

  • J-bend terminals
  • Soft actuator 3.5mm high
  • SPDT NC-NO function
  • Electrical height for easy integration
  • Sealed design

Applications

  • Industrial electronics
  • Consumer products
  • Medical
  • Transportation

Specifications

  • 6.2mm x 6.2mm dimensions
  • Compatible with JEDEC reflow soldering process of SMT devices
  • IP67 protection rating
  • 4.75N ±1.25N operating force
  • 300,000-cycle lifespan
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - C&K Switches KSC2 DCT Dual Circuit Tactile Switch

Videos

Yayınlandı: 2025-01-27 | Güncellenmiş: 2025-04-01