C&K Switches KSC with Electrical Height Tactile Switches

C&K Switches KSC with Electrical Height Tactile Switches feature an IP67 rating, 3.5mm height, and a maximum operating temperature rating of +85°C or +125°C. These switches withstand various operating forces and are available in numerous electrical lifespans, depending on the model. KSC2 switches are designed to provide users with a positive, adaptable tactile feeling that is ideal for consumer-facing applications. C&K Switches KSC Switches are suitable for industrial electronics, consumer products, transportation, and medical applications.

Features

  • Electrical height for easier integration
  • Soft actuator 3.5mm high
  • Compatible with lead-free reflow soldering process of SMT devices

Applications

  • Industrial electronics
  • Consumer products
  • Transportation
  • Medical

Specifications

  • IP67 protection rating
  • ≥250Vrms dielectric strength
  • ≤100mΩ contact resistance
  • ≥1000MΩ insulation resistance
  • 32VDC maximum voltage rating
  • Temperature range
    • -40°C to +85°C (silver)
    • -40°C to +125°C (gold)

Dimensions (MM)

Mechanical Drawing - C&K Switches KSC with Electrical Height Tactile Switches
Yayınlandı: 2024-06-24 | Güncellenmiş: 2024-12-16