C&K Switches PTS526 Tactile Switches

C&K Switches PTS526 Tactile Switches are small, low profile, surface mount tactile switches. These 5.2mm x 5.2mm switches feature various configurations with 4 different heights, and 3 different actuation forces. C&K Switches PTS526 Tactile Switches feature life cycles up to 1000k, making them suitable for a variety of general usage applications such as high-end consumer, IoT, and medical devices. Optional ground pin configuration offers additional protection from ESD.

Features

  • 5.2mm x 5.2mm footprint
  • 0.8mm, 1.5mm, 1.7mm, and 2.0mm height configurations
  • 160gf, 250gf, and 320gf
  • Up to 1000k life cycles
  • Ground pin configuration available

Applications

  • Home automation
  • IoT
  • Consumer controls
  • Cleaning robots
  • Medical devices
  • High-end consumer digital appliances

Specifications

  • Momentary action
  • SPST N.O.
  • J and G type SMT terminals
  • 0.25mm ±0.1mm travel distance

Part Number Code

C&K Switches PTS526 Tactile Switches
Yayınlandı: 2022-03-22 | Güncellenmiş: 2022-03-29