C&K Switches TF3 Miniature Snap-Action Switches
C&K Switches TF3 Miniature Snap-Action Switches offer ratings up to 25A, 100MΩ insulation resistance, and operating temperature up to +125°C. TF3 switches are fully enclosed and available in pin plunger and lever versions, making integration into existing designs easier. These switches feature various actuator styles, a broad range of operating forces, and quick connect terminations. C&K Switches TF3 miniature snap-action switches are ideal for HVAC systems, motor controls, and heavy-duty power tools.Features
- Full disconnection - >3mm gap
- Broad range of operating forces
- Wide variety of actuator styles
- Quick connect terminations
- RoHS compliant
Applications
- Water treatment facilities - pumping stations
- Landscaping - high-power tools
- Factory automation - safety and disconnectors
- Commercial spaces - chillers, AHU
- Residential - stairlifts
Specifications
- 10A to 25A contact rating range at 125/250VAC
- 10,000 cycles of electrical life
- 500,000 cycles of mechanical life
- 100MΩ insulation resistance
- 1500VRMS dielectric strength at sea level
- -40°C to +125°C operating temperature range
Yayınlandı: 2020-05-11
| Güncellenmiş: 2024-04-02