C&K Switches ZPA Subminiature SMT Snap-Acting Switches

C&K Switches ZPA Subminiature Surface-Mount (SMT) Snap-Acting Switches are compact single-pole, single-throw (SPST) switches designed for low-current 0.1A signaling applications. The ZPA series features a reliable snap-acting mechanism and plunger or lever variants with 80g or 150g operating force. The switches deliver a long electrical and mechanical life with 1M cycles each and operate in a –40°C to +85°C temperature range. C&K Switches ZPA Subminiature SMT Snap-Acting Switches are ideal for communication devices, security / alarm systems, consumer electronics, and more.

Features

  • SPST switches with reliable snap-acting mechanism
  • Long electrical and mechanical life
  • Subminiature packaging size
  • Surface-mount terminations
  • Plunger or lever style
  • RoHS compatible and compliant

Applications

  • PCB detection switches
  • Communication devices
  • Testing equipment
  • Security / alarm systems
  • Consumer electronics

Specifications

  • 1M electrical and mechanical life cycles
  • 80g or 150g operating force
  • 0.1A at 125VAC / 30VDC contact rating
  • 100MΩ minimum insulation resistance
  • 500VRMS dielectric strength
  • –40°C to +85°C operating temperature range

Contact Configuration

C&K Switches ZPA Subminiature SMT Snap-Acting Switches
Yayınlandı: 2019-09-24 | Güncellenmiş: 2023-07-20