C&K Switches DS Interlock Pushbutton Switches

C&K Switches DS Interlock Pushbutton Switches are designed for door interlock systems. These rugged snap-mount switches provide latching or momentary actions to deliver a variety of integration options, including typical applications as a detection switch or a circuit interrupt in harsh environments. C&K Switches DS series delivers an extensive electrical life of up to 100,000 cycles. This allows frequent manual circuit interruptions, making the DS series ideal for multi-function security systems, gaming equipment, commercial appliances, and even HVAC applications that frequent manual circuit interruptions. The single- or double-pole double-throw switches are RoHS-compliant and made of halogen-free material.

Features

  • Snap-in mounting
  • Reliable snap-action mechanism
  • Latch or momentary actions
  • RoHS compliant
  • Halogen-free material

Applications

  • Interlock switches
  • Detection switches
  • Circuit interrupt

Specifications

  • Single pole double throw / Double pole double throw
  • 1500V (50Hz to 60Hz @ sea level) dielectric strength
  • 100MΩ min. insulation resistance
  • 30mΩ initial contact resistance
  • Up to 100,000 life cycles
  • -40°C to +85°C operating temperature range
  •  
Yayınlandı: 2013-03-12 | Güncellenmiş: 2022-03-11