C&K Switches KMS Microminiature Switches
C&K Switches KMS Microminiature Switches are Gullwing type for SMT, side-actuated switches. With a compact size, the KMS Switches offer an excellent tactile feel, ESD protection, SPST-N.O. with momentary function, and positioning pegs for stability. The IP40 sealed KMS Series switches are RoHS compliant and compatible. Applications include mobile phones, pagers, PDAs, medical handheld monitors, consumer electronics, and telecommunication networks.Specifications
- Maximum Voltage: 32VDC
- Minimum Current DC: 1mA
- Dielectric Stregth: 250VDC
- Contact Resistance: ≤100mΩ
- Insulation Resistance: 109Ω
- Bounce Time: ≤3ms
Applications
- Mobile phones
- Medical handheld monitors
- Consumer electronics
- Telecommunication networks
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Akım Oranı | Güç Derecesi | Kontak Kaplama |
|---|---|---|---|---|
| KMS233G LFG | ![]() |
10 mA | 200 mVA | Silver |
| KMS223G LFG | ![]() |
10 mA | 200 mVA | |
| KMS223GP LFG | ![]() |
10 mA | 200 mVA | Silver |
| KMS221G LFS | ![]() |
50 mA | 1 VA | |
| KMS221GP LFS | ![]() |
50 mA | 1 VA | Silver |
| KMS231GP LFS | ![]() |
50 mA | 1 VA | Silver |
| KMS233GP LFG | ![]() |
10 mA | 200 mVA | Silver |
| KMS231G LFS | ![]() |
50 mA | 1 VA | Silver |
Yayınlandı: 2010-07-29
| Güncellenmiş: 2022-03-11