C&K Switches KST Long Travel Tact Switches

C&K Switches KST Long Travel Tact Switches are a J Bend or Gullwing type for SMT and are compatible with pick and place machines. The IP40 sealed KST tact switches are RoHS compliant and compatible. The tact switches feature a rubber actuator, silver or gold contact material, 1 make contact (SPST N.O.), and momentary function. Ideal for front panels, car dashboards, telephone sets, and instrumentation.

Features

  • Rubber actuator
  • Silver contact material
  • J or G terminals
  • Compatible with pick and place machines
  • IP40 sealed
  • RoHS compliant and compatible

Applications

  • Front panel
  • Car dashboards
  • Telephone set
  • Instrumentation

Specifications

  • 100,000 Operations operating life
  • 32VDC Maximum voltage
  • 20MV Minimum voltage
  • 1MA Minimum current
  • ≥250Vrms Dielectric strength
  • <100mΩ Contact resistance
  • <5ms Bounce time
  • Operating temperature range:
    • -40°C to +85°C Silver contacts
    • -40°C to +125°C Gold contacts
View Results ( 5 ) Page
Parça Numarası Veri Sayfası Akım Oranı Güç Derecesi Sonlandırma Stili
KST221J LFS KST221J LFS Veri Sayfası 50 mA 1 VA J Form Lead
KST241J LFS KST241J LFS Veri Sayfası 50 mA 1 VA Gull Wing Lead
KST241G LFS KST241G LFS Veri Sayfası 50 mA 1 VA Gull Wing Lead
KST221G LFS KST221G LFS Veri Sayfası 50 mA 1 VA Gull Wing Lead
KST223JLFG KST223JLFG Veri Sayfası 10 mA 500 mVA
Yayınlandı: 2010-08-02 | Güncellenmiş: 2022-03-11