C&K Switches EL2 Basic Tactile Switches
C&K Switches EL2 Basic Tactile Switches are mid-size sealed switches with a 6.2mm x 6.2mm compact size with standard heights of 3.5mm and 5.2mm. These switches offer the most common actuation forces with 2N and 3.5N versions and feature basic characteristics with an operation life of 200K cycles. EL2 switches have rugged construction and an IP67 protection rating recommended for industrial, consumer, and medical applications. C&K Switches EL2 Basic Tactile Switches are suitable for smart meters, home appliances, consumer electronics, industrial electronics, and medical portable devices.Features
- Market standard size
- SMT design
- IP67 sealed rating
- Silicone actuator
- Compact size
- Rugged design
Applications
- Smart meters
- Home appliances
- Consumer electronics
- Industrial electronics
- Medical portable devices
Specifications
- 6.2mm x 6.2mm dimensions
- 3.5mm and 5.2mm standard heights
- 2N and 3.5N versions
- 200K cycles of operating life
- 0.9VA maximum power rating
- 18V maximum voltage
- 150mA maximum current
- 250Vrms dielectric strength
- ≤100mΩ contact resistance
- ≤5ms bounce time
- -40°C to +85°C operating temperature range
Dimensions
Videos
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-11-12