C&K Switches RAFI RF19 Short-Travel Keyswitches

C&K Switches RAFI RF19 Short-Travel Keyswitches feature a large actuation area, making them ideal for use in low-profile keyboards. When designing low-profile keyboards with a grid of >= 23mm, frame webs remain free between the individual keys. The overlay can be glued onto these frame webs. It is recommended that area embossing is used over the keys for the overlay.

Features

  • Large actuation area
  • Ideal for use in low-profile keyboards
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Açıklama
3.14.002.013/0000 3.14.002.013/0000 Veri Sayfası Dokunsal Anahtarlar .02V 1NO 2.9N 2 LED Gold contacts
3.14.001.031/0000 Dokunsal Anahtarlar RF19 Tact 1 LED spot-illum Au
3.14.002.011/0000 3.14.002.011/0000 Veri Sayfası Dokunsal Anahtarlar RF19 SWITCH, 2 LED Red
3.14.001.006/0000 3.14.001.006/0000 Veri Sayfası Dokunsal Anahtarlar C&K RF 19 SHORT TRVL KEY SWITCH
1.16.000.991/0000 Dokunsal Anahtarlar Kurzhubtaster RF19 /S unbel. Au-Version
1.16.000.990/0000 Dokunsal Anahtarlar Kurzhubtaster RF19 /S unbel. Ag-Version
3.14.001.033/0000 3.14.001.033/0000 Veri Sayfası Dokunsal Anahtarlar SWITCH RF19 1 LED Yellow
Yayınlandı: 2012-10-17 | Güncellenmiş: 2022-03-11