CML Micro DE9941A Demonstration Platform

CML Micro DE9941A Demonstration Platform is used for the CMX994E receiver, CMX998 transmitter, and CMX7364 modem. The small form factor of the demonstration/evaluation platform is possible due to the compact nature of the CML IC solutions. The DE9941A can be used to demonstrate Tx and Rx performance with multi-level QAM, FSK, and GMSK type modulation. Together with the onboard ARM host controller, a full transceiver can be demonstrated using a function image and control scripts.

Features

  • Demonstration of SDR wireless data modem supporting multiple bit rates and modulation schemes
  • Provides a demonstration platform for the CMX7364 Multi-mode High-Performance Wireless Data Modem
  • Direct Conversion Receiver (CMX994E) and Cartesian Feedback Loop Transmitter (CMX998)
  • On-board PLL and VCO for 350 to 400MHz and 400 to 470MHz Operation
  • 1W Transmitter Operation
  • On-board STM32 ARM microcontroller with bootloader and USB interface
  • Designed to meet EN 302 561 / EN 300 113
  • Small size 87mm x 55mm

Block Diagram

CML Micro DE9941A Demonstration Platform
Yayınlandı: 2022-03-22 | Güncellenmiş: 2023-07-28