CML Micro CMX994 RF Direct Conversion Receiver IC
CML Micro CMX994 RF Direct Conversion Receiver IC features PowerTrade™, the ability to dynamically select power vs. performance modes to optimize operating trade-offs. The CMX994 offers exceptional blocking performance. Typical values are in the range of 98dB to 102dB depending on the measurement method. The device includes a broadband LNA with gain control and a high dynamic range, very high IIP2, I/Q demodulator. The receiver baseband section includes amplifiers and precise, configurable bandwidth baseband filter stages. LO generation is provided by an integer-N PLL and a VCO negative resistance amplifier. An external LO may also be used. LO dividers are provided for flexible multi-band operation.The CMX994 operates from a single 3.3V supply over a -40°C to +85°C temperature range and is available in a small 40-pin VQFN (Q4) package.
Features
- Direct conversion to Zero IF, Near-zero IF, or low IF (Zero IF eliminates image responses)
- PowerTrade options
- CMX994: Standard and low power modes
- CMX994A: Standard and additional low power modes
- CMX994E: Enhanced, standard and low power modes
- CMX994G: Enhanced, standard and low power modes, 30MHz guaranteed performance
- Rx single conversion to Zero IF, Near-zero IF, or Low IF; Zero IF eliminates image responses
- Very high mixer IIP2 for Practical Zero IF receiver
- 100MHz to 1000MHz I/Q demodulator (CMX994A/E/G), 100MHz to 940MHz I/Q demodulator (CMX994),and extended operation down to 50MHz or 30MHz (CMX994G)
- LNA with gain control
- Precise filtering with 1:2:4 bandwidth select control
- Mixer bandwidth up to 20MHz
- Tx LO output with divide by 1, 2, 4, or 6 modes
- 3.0V to 3.6V low-power operation
- Small size 40-pin VQFN package
Applications
- Analog and digital multi-mode radio
- Software Defined Radio (SDR)
- Data telemetry modems
- Satellite communications
- Constant envelope and linear modulation
- Rx function compatible with CMX998
- Cartesian feedback loop transmitter
- Narrowband e.g. 25kHz, 12.5kHz, 6.25kHz
- Wideband data e.g. >1MHz bandwidth
Videos
Block Diagram
Yayınlandı: 2019-11-19
| Güncellenmiş: 2023-08-02