CML Micro SCT2400 2.4GHz Digital Voice & Data Transceiver

CML Micro SCT2400 2.4GHz Digital Voice and Data Transceiver operates in the 2.4GHz ISM (Industrial, Scientific, and Medica) band and offers a comprehensive solution supporting near global usage without the need for complex licensing. Capable of replacing unlicensed PMR/LMR solutions (FRS/MURS/GMRS/PMR446), the SCT2400 offers a rich set of features supporting not only secure digital voice operation but also wireless data capabilities.

The SCT2400 also offers a superior operating range over Wi-Fi® based digital radio, providing up to 30dB of additional sensitivity. The range is further extended using voice coding technology with enhanced error correction that maintains voice clarity and a high level of voice security under the most demanding RF environments.

The SCT2400 Transceiver offers extremely low power consumption in both receive and transmit modes, enabling long operating times and the use of small batteries, making it ideal for small form factor and portable applications.

Features

  • 2.4GHz RF transceiver
    • Meets all global 2.4GHz radio regulations including EN 300 440, FCC CFR 17 Part 15, and Japan ARIB STD T66
    • Long-distance 2.4GHz transceiver
    • High sensitivity up to -119dBm during voice intercom
    • Superior anti-interference ability
    • High-efficiency adjustable gain PA, maximum output +12dBm
  • Baseband core
    • Spread spectrum modulation modem
    • Air interface physical layer (Layer-1)
    • Air interface data link layer (Layer-2)
    • Air interface call control layer (Layer-3)
    • Sicomm DFR (Digital Family Radio) digital intercom communication protocol stack
    • Built-in 3600bps low bit rate voice encoder implementing Advanced Forward Error Correction
  • Physical characteristics
    • BGA-144 package
    • 10mm x 10mm, 0.8mm ball pitch dimensions
  • Interface module
    • High-speed serial port (I2S) for connection to Codec
    • USB VCP (Virtual COM Port) for host communication control
    • UART port for host communication control
    • 2x I2C ports for external EEPROM and Codec
    • VOX detection and battery charge pin
    • Beep tone output pin
    • I/O interfaces to connect control devices such as peripheral keys
  • Vocoder support
    • 3600bps low bit rate vocoder
    • High voice quality
    • Noise suppression
    • High error correction capability
  • Power management module
    • Integrated linear LDO regulator
    • Multiple receive operating modes to minimize current consumption
    • 12.5mA idle mode (scanning)
    • 52.5mA current consumption in continuous receive mode
    • 64mA current consumption in transmit mode

Applications

  • License Free 2.4GHz Voice + Data
  • Access control and gate entry
  • Two-way radio, PMR/LMR
  • Wearable communications
  • Wireless headsets
  • Intercoms

Block Diagram

Block Diagram - CML Micro SCT2400 2.4GHz Digital Voice & Data Transceiver

Package Outline

Mechanical Drawing - CML Micro SCT2400 2.4GHz Digital Voice & Data Transceiver
Yayınlandı: 2019-11-07 | Güncellenmiş: 2023-07-31