CML Micro Transmitters (TX)

CML Micro Transmitters (TX) are flexible, high-performance ICs. These CML Microcircuits Transmitters are ideal for HF/VHF/UHF professional radios, wireless data terminals, wireless microphones, and marine/avionics radio systems. These devices feature a -40°C to +85°C operating temperature range and are available in surface mount 16x or 64-lead VQFN packages.

Features

  • CMX998 Cartesian Feed-back Loop Transmitter
    • 30MHz to 1GHz frequency range
    • -148dBc/Hz wideband noise
    • C-BUS (SPI compatible) serial interface
    • Gain control
    • Error amplifier
    • Up converter forward path
    • Down converter for feedback linearization
    • 360° loop phase shift control
    • DC offset measurement output
    • Open loop function
    • Instability detector
    • Flexible digital interface
    • 64-pin VQFN package
  • CMX971 Quadrature Modulator
    • 20MHz to 1000MHz RF output
    • 0dBm output
    • 25MHz I/Q bandwidth
    • Serial bus or direct control operation
    • Low power 3.0V to 3.6V operation
    • Small 16-lead VQFN package
  • Si technology
  • Surface mount
  • -40°C to +85°C operating temperature range

Applications

  • HF/VHF/UHF professional radios
  • Wireless data terminals
  • Wireless microphones
  • Marine and avionics radio systems

Videos

Yayınlandı: 2019-11-14 | Güncellenmiş: 2023-07-28