CML Micro PE0402 Evaluation Kit

CML Micro PE0402 Evaluation Kit is designed for the evaluation and application development of the CMX704x/CMX714x FirmASIC® ICs. This board incorporates all the necessary power supply regulation facilities for operation from a single 5V supply. The PE0402 evaluation kit enables command and control by a PC via the PE0003 universal interface card or any microcontroller development application or emulator. This evaluation kit includes onboard access to all target IC signals, commands, and data. The PE0402 evaluation kit incorporates a serial flash option for function image with in-circuit programming.

Features

  • Evaluates the CMX704x/CMX714x FirmASIC ICs
  • On-board supply regulators that operate from a single 5V supply
  • On-board access to all target IC signals, commands, and data
  • Serial flash option for function image with in-circuit programming
  • Command and control
    • PC via the PE0003 universal interface card
    • Microcontroller development application or emulator

Specifications

  • -0.3V to 9V supply voltage range
  • 5V supply requirement
  • 19.2MHz oscillator, 6.144MHz Xtal, or external clock input to target IC

Block Diagram

Block Diagram - CML Micro PE0402 Evaluation Kit
Yayınlandı: 2020-04-01 | Güncellenmiş: 2024-05-13