Coherent CHR1065 100G TIA

Coherent CHR1065 100G Transimpedance Amplifier (TIA) operates at 56Gbaud using PAM4 modulation and offers four channels with 750μm optical pitch. This TIA minimizes input-referred noise to 2.3μARMS, enhancing receiver sensitivity for more extended reach. Designed for next-generation 400G and 800G optical transceivers, the CHR1065 series combines excellent performance with practical system-level advantages. At only 227mW per channel, the amplifier's power efficiency supports dense deployments in power-constrained datacenters. Coherent CHR1065 TIA is suitable for compact DR, FR, and LR module configurations.

Features

  • Designed for 400G and 800G optical networks
  • Operates at 56gbaud using PAM4 modulcation
  • 4 channels with a 750μm optical pitch
  • Minimizes input-referred noise to 2.3μARMS
  • Up to 2.5mA linearity
  • 227mW consumption per channel at +25°C
  • I2C interface
  • Ideal for compact DR, FR, and LR module designs
Yayınlandı: 2025-08-04 | Güncellenmiş: 2025-08-05