Coherent FTLF8519P3BNL Short-Wavelength SFP Transceiver
Coherent FTLF8519P3BNL Short-Wavelength SFP Transceiver is a small form-factor pluggable (SFP) transceiver, compatible with the small form-factor pluggable multi-sourcing agreement (MSA). This transceiver offers the lowest power SFP for Gigabit Ethernet, with 30% power savings. Coherent FTLF8519P3BNL is simultaneously compatible with Gigabit Ethernet as specified in IEEE Std 802.3 and Fibre Channel FC- PI-2 Rev. 5.0. It is RoHS compliant and lead-free with RoHS Directive 2002/95/EC and Finisar Application Note AN-2038. Digital diagnostics functions are available via the 2-wire serial bus specified in the SFP MSA.Features
- Up to 2.125Gb/s bidirectional data links
- Hot-pluggable SFP footprint
- Built-in digital diagnostic functions
- 850nm oxide VCSEL transmitter
- Duplex LC connector
- RoHS compliant and lead free
- Up to 500m on 50/125µm MMF, 300m on 62.5/125µm MMF
- Metal enclosure for lower EMI
Applications
- 1.25Gb/s 1000BASE-SX Ethernet
- Dual Rate 1.063/2.125Gb/s Fibre Channel
- Wireless – CPRI, OBSAI, LTE
Specifications
- SFP form factor
- 500m distance
- 2.125Gb/s maximum data rate
- Protocol
- Optical Gigabit Ethernet compliant
- 1Gb/s Fibre Channel compliant
- 2Gb/s Fibre Channel compliant
- Extended operating temperature range of -20°C to +85°C
- Digital diagnostics
- VCSEL transmitter
- PIN receiver
- Single 3.3V power supply
- LC connector
Mechanical Drawing
Yayınlandı: 2013-04-30
| Güncellenmiş: 2023-10-23