Coherent FTL4C1Q 40GBASE-LR4 Optical Transceivers
Coherent FTL4C1Q 40GBASE-LR4 QSFP+ Optical Transceivers are designed for use in 40Gb Ethernet links over single-mode fiber (SMF). These FTL4C1Q modules feature power dissipation of <3.5W, a single 3.3V power supply, and an uncooled 4x10Gb/s CWDM transmitter. The devices comply with the QSFP+ multi-source Agreement (MSA), IEEE 802.3ba 40GBASE-LR4 specifications, and RoHS directive 2011/65/EU. Coherent FTL4C1Q optical transceivers offer digital diagnostic functions via an I2C interface, as specified by the QSFP+ MSA.Features
- Hot-pluggable QSFP+ form factor
- Supports 41.2Gb/s aggregate bit rates
- Uncooled 4x10Gb/s CWDM transmitter
- XLPPI electrical interface
- Duplex LC receptacles
- Built-in digital diagnostic functions, including Tx/Rx power monitoring
- RoHS 6 compliant
Applications
- 40GBASE-LR4 Lite 40G Ethernet
- 40GBASE-LR4 40G Ethernet
Specifications
- <3.5W power dissipation
- Case temperature range
- +15°C to +60°C lite (FTL4C1QL3L and FTL4C1QE3L)
- 0°C to +70°C commercial (FTL4C1QL3C and FTL4C1QE3C)
- Single 3.3V power supply
- Maximum link length
- 2km on SMF (FTL4C1QL3L and FTL4C1QL3C)
- 10km on SMF (FTL4C1QE3L and FTL4C1QE3C)
Mechanical Drawing
Yayınlandı: 2020-08-19
| Güncellenmiş: 2025-07-07