Coherent FTLC1154SDPL QSFP28 Transceiver Module

Coherent FTLC1154SDPL QSFP28 Transceiver Module is designed for 100Gigabit Ethernet and 4x28G OTN client interface links on up to 10km of single-mode fiber (SMF). It complies with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, IEEE 802.3bm CAUI-4, and OTU4 4I1-9D1F requirements specified in ITU-T Recommendations G.959.1/G.709 and Supplement 39 (G.sup39). Digital diagnostic functions are available via the I2C interface. Coherent FTLC1154SDPL QSFP28 Transceiver Module complies with RoHS 6 Directive 2011/65/EU. 

Features

  • Hot-pluggable QSFP28 form factor
  • Supports 103.1Gb/s and 112Gb/s aggregate bit rates
  • Power dissipation <3.5W
  • RoHS 6 compliant
  • Commercial case temperature range of 0°C to +70°C
  • Single 3.3V power supply
  • Maximum link length of 10km on SMF
  • 4x28Gb/s DFB-based LAN-WDM transmitter
  • 4x28G retimed electrical interface
  • Duplex LC receptacles
  • I2C management interface

Applications

  • OTN OTU4 4I1-9D1F
  • 100GBASE-LR4 100G Ethernet

Mechanical Specifications

Mechanical Drawing - Coherent FTLC1154SDPL QSFP28 Transceiver Module
Yayınlandı: 2018-08-31 | Güncellenmiş: 2023-10-23