Coherent FTLC1155RGPL QSFP28 Transceiver Modules
Coherent FTLC1155RGPL QSFP28 Transceiver Modules are designed for 100Gigabit Ethernet links on up to 2km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, CWDM4 MSA, and portions of IEEE P802.3bm. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.Features
- Hot-pluggable QSFP28 form factor
- Supports 103.1Gb/s aggregate bit rate
- Power dissipation <3.5W
- RoHS 6 compliant
- Commercial case temperature range of 0°C to +70°C
- Adaptive CTLE
- Single 3.3V power supply
- Loss budget of 5dB on up to 2km of SMF (with KR4 FEC)
- 4x25Gb/s CWDM transmitter
- 4x25G retimed electrical interface
- Duplex LC receptacles
- I2C management interface
Applications
- 100G CWDM4 with FEC
Mechanical Specifications
Yayınlandı: 2018-08-22
| Güncellenmiş: 2025-07-07