Coherent FTLF1436P3BCL 25GE SFP+ Optical Transceivers
Coherent FTLF1436P3BCL 25GE Long-Wavelength SFP+ Optical Transceivers are designed for use in fibre channel links with up to a 25.78Gb/s data rate and up to 10km link length. These transceivers are compliant with FC-PI-6 and SFF-8472 Rev 12.1 standards. Coherent FTLF1436P3BCL series is compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0. It is also RoHS-compliant and lead-free.Features
- Up to 25.78Gb/s bidirectional data links
- Hot-pluggable SFP28 footprint
- Built-in digital diagnostic functions
- 1310nm DFB laser transmitter
- Duplex LC connector
- RoHS compliant
- Up to 10km on 9/125µm SMF
- Metal enclosure, for lower EMI
- 1.5W maximum power consumption with established link
- Single 3.3V power supply
- 0°C to +70°C operating temperature range
Yayınlandı: 2017-07-21
| Güncellenmiş: 2023-10-23