Coherent ST905A13 Laser Diode

Coherent ST905A13 Laser Diode is designed to provide a high peak optical output power of 95W (typical) and offers a wavelength of 905nm. This laser diode is built with a highly reliable triple-junction epitaxial structure and an emitting area of 200μm x 10μm. The ST905A13 diode features a short pulse operation of up to 100ns with a 0.1% duty cycle. This laser diode is ideally used as a source for next-generation Light Detection and Ranging (LiDAR) applications in automotive, industrial, and consumer fields. The ST905A13 laser diode is RoHS-compliant and comes in a TO-56 metal can package.

Features

  • Typically 95W peak power (1E emission configuration)
  • Short pulse operation up to 100ns with 0.1% duty cycle
  • 905nm wavelength emission
  • 40A (max) operating current
  • Highly reliable triple-junction epitaxial structure
  • Emitting area of 200μm x 10μm
  • Chip cavity length of 600μm
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Applications

  • Industrial and consumer LIDAR
  • Range finding in industrial and consumer
  • Surveillance and safety
  • Automotive (no AEC-Q qualification applied)

Mechanical Drawing

Mechanical Drawing - Coherent ST905A13 Laser Diode
Yayınlandı: 2023-01-16 | Güncellenmiş: 2025-04-01