Coherent FTLF8536P5xyz 25GBASE-SR Finisar Transceivers
Coherent FTLF8536P5xyz 25GBASE-SR Finisar Transceivers are designed for 25 Gigabit per second links over multimode fiber. The devices are compliant with IEEE802.3by, SFF-8472 Rev 12.2 b, and SFF-8402g, and compatible with SFF-8432a and applicable portions of SFF-8431 Rev. 4.1c. The transceiver is RoHS compliant as described in Application Note AN-2038.Features
- Up to 25.78Gb/s bi-directional data links
- Hot-pluggable SFP+ footprint
- Built-in digital diagnostic functions
- 850nm Oxide VCSEL laser transmitter
- Duplex LC connector
- Bail latch or pull tab
- RoHS compliant
- 100m over M5F MMF (50/125 um OM4)
- 70m over M5E MMF (50/125um OM3)
- Metal enclosure, for lower EMI
- 1W maximum power consumption
- Single 3.3V power supply
- Single rate and dual rate
- Operating temperature range C-temp: 0°C to 70°C, E-temp: 0°C to 85°C
Applications
- 25GE SR and 10GE SR Lite
- 100G SR4 fan out to 4x25GE SR
- eCPRI
Yayınlandı: 2022-06-20
| Güncellenmiş: 2023-10-23