Coilcraft 0201 (0603) Chip Inductors
Coilcraft 0201 (0603) Chip Inductors are wirewound inductors in a tiny 0201 size. They offer inductance values ranging from 0.5nH to 14nH with tolerances down to 5%. These halogen-free devices feature high Q values of up to 64 at 1.7GHz as well as high self-resonant frequencies, greater than 24GHz. Coilcraft 0201 (0603) Chip Inductors are RoHS compliant.Features
- Wirewound inductors in a tiny 0201 size
- 52 inductance values from 0.5nH to 14nH
- Exceptionally high self-resonant frequencies, greater than 24GHz
- High Q values, up to 64 at 1.7GHz
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C425
Typical L vs. Frequency
Typical Q vs. Frequency
Yayınlandı: 2013-01-28
| Güncellenmiş: 2022-03-11