Coilcraft 0302 (0805) Chip Inductors

Coilcraft 0302 (0805) Chip Inductors are ultra-small wire-wound inductors that are 20% smaller than Coilcraft 0402CS Ceramic Chip Inductors. The 0302 series is available in inductance values ranging from 0.67nH to 34nH with tolerances down to 5%. Coilcraft 0302 (0805) Chip Inductors feature exceptionally high Q values of up to 131 at 2.4GHz.

Features

  • Ultra-small wire-wound inductor is 20% smaller than Coilcraft 0402CS Ceramic Chip Inductors
  • Very high self-resonant frequencies
  • Silver-platinum-glass frit terminations (RoHS compliant, 260°C compatible)

Typical Inductance vs Frequency

Performance Graph - Coilcraft 0302 (0805) Chip Inductors
Yayınlandı: 2013-01-28 | Güncellenmiş: 2022-03-11