Coilcraft 0603 USB 3.0 Common Mode Chokes

Coilcraft 0603 USB 3.0 Common Mode Chokes are designed for high-speed USB 3.0, HDMI, SATA, IEEE 1394, and LVDS applications with data rates up to 4.8Gbits/s. The chokes feature an EIA 0603 footprint with a 1.07mm height and are RoHS compliant with gold over nickel over silver-palladium-glass frit terminations. The chokes offer an ambient temperature range of -40°C to +85°C with an Irms current and +85°C to +105°C with derated current and resistance to soldering heat.

Features

  • Designed for high-speed USB 3.0, HDMI, SATA, IEEE1394, and LVDS applications
  • Data rates up to 4.8Gbits/s
  • Miniature EIA 0603 footprint
  • 1.07mm height
  • Most values provide >15dB common-mode attenuation and >100Ω impedance
  • Halogen free, RoHS and REACH compliant

Typical Differential Mode Attenuation

Coilcraft 0603 USB 3.0 Common Mode Chokes

Typical Common Mode Attenuation

Coilcraft 0603 USB 3.0 Common Mode Chokes

Typical Impedance vs Frequency

Coilcraft 0603 USB 3.0 Common Mode Chokes
Yayınlandı: 2015-05-01 | Güncellenmiş: 2023-08-14