Coilcraft 0603DC AEC-Q200 RF Chip Inductors
Coilcraft 0603DC AEC-Q200 RF Chip Inductors offer 45 inductance values from 2.7nH to 470nH and self-resonant frequencies as high as 11.4GHz. These ceramic wirewound devices feature high Q, up to 177 at 2.4GHz. Coilcraft 0603DC AEC-Q200 RF Chip Inductors meet AEC-Q200 Grade 1 requirements (-40°C to +125°C). This series is halogen free as well as RoHS and REACH compliant.Features
- 0603 ceramic wirewound chip inductor
- 45 inductance values from 2.7nH to 470nH
- High self-resonant frequencies, as high as 11.4GHz
- AEC-Q200 Grade 1 (-40°C to +125°C)
- Exceptionally high Q, up to 177 at 2.4GHz
- Halogen free
- RoHS and REACH compliant
Videos
Yayınlandı: 2021-01-25
| Güncellenmiş: 2022-10-06