- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Coilcraft
- 0805 (2012) Chip Inductors - Coilcraft
Coilcraft 0805 (2012) Chip Inductors
Coilcraft 0805 (2012) Chip Inductors feature high Q, high current, and low-profile options. These devices feature a wide range of inductance values, from as low as 1.8nh to as high as 330µh. Coilcraft 0805 (2012) Chip Inductors include profiles as low as 0.035" and offer ferrite construction and heavy gauge wire for high current handling.Featured Inductors
Coilcraft 0805 Ferrite Chip Inductors
Offers a high current carrying capacity and low DCR with inductance values from 0.078µH to 27µH.
Coilcraft 0805CS Automotive Wirewound Ceramic Inductors
Provides exceptionally high Q compared to non-wirewound inductors, especially at high frequencies.
Coilcraft 0805HP Ceramic Wirewound Chip Inductors
Very high Q factors. Self resonance up to 9.5GHz with inductance values ranging from 2.6nH to 820nH.
Coilcraft 0805HT Low Profile Chip Inductors
0.035" high with tight tolerances, exceptional Q, and hihg SRF values.
Coilcraft 0805HQ Ceramic Wirewound Chip Inductors
Offers AEC-Q200, high Q factors, self-resonance up to 10.3GHz, 2.5nH to 51nH inductance range.
Coilcraft 0805PS High SRF Shielded Inductors
Provides high SRF with high inductance and tight tolerance.
Coilcraft High Q Ceramic Wirewound Chip Inductors
Family of ceramic chip inductors with exceptional Q factors, including automotive-grade models.
Related Products
Coilcraft AEC-Q200 Qualified Products
Designed to withstand extreme temperatures, suitable for use in harsh automotive environments.
- Coilcraft