Coilcraft DO3316P SMD Power Inductors
Coilcraft DO3316P SMD Power Inductors offer high energy storage and very low resistance as well as higher L values suitable for EL driver circuits. These devices feature an inductance range of 1.0µH to 3300µH and robust temperature deflection, which prevents damage during solder reflow. Coilcraft DO3316P SMD Power Inductors are ideal for DC-DC conversion in notebook computers, PDAs, step-up or step-down converters, and flash memory programmers. A sample kit is available.Features
- Designed for high performance
- High energy storage and very low resistance
- Robust temperature deflection prevents damage during solder reflow
- Higher L values are suitable for EL driver circuits
- RoHS compliant
- Samples of all 20% parts are available in Coilcraft Designer's Kit C378
Applications
- DC-DC conversion in notebook computers
- PDAs
- Step-up or step-down converters
- Flash memory programmers
Typical L vs Current
Yayınlandı: 2013-02-07
| Güncellenmiş: 2022-03-11