Coilcraft MA517x Power Filter Inductors
Coilcraft MA517x Power Filter Inductors are low distortions choke used in Texas Instruments' TPA3251D2 PurePath Ultra-HD, TAS5612/14PHD2EVM, TAS5612PHD, and TAS5614PHD evaluation modules. The MA517x power filter inductors are designed for class-D amplifiers. Available in COTS Plus tin-silver-copper and tin-lead terminations, these inductors are RoHS compliant, REACH compliant, halogen-free, and +260°C compatible.Features
- Low distortion chokes used in Texas Instruments' TAS612/5614 class-D amplifiers
- -40°C to +165°C storage temperature range
- Powdered iron core
- Moisture Sensitivity Level (MSL) 1
- RoHS compliant and halogen-free
Specifications
- 7μH to 10μH (±1μH) inductance range
- 21.5mΩ to 26.0mΩ maximum DCR range
- 25.5MHz to 32.8MHz minimum SRF range
- 45A to 54A saturation current range
- -40°C to +125°C ambient temperature range
- +165°C maximum part temperature
Characteristics
Yayınlandı: 2018-10-18
| Güncellenmiş: 2022-09-26