Coilcraft MSS1038 Shielded SMD Power Inductors
Coilcraft MSS1038 Shielded SMD Power Inductors provide low DCR and a saturation current rating up to 10.6A. These magnetically shielded inductors meet AEC-Q200 Grade 3 standards (-40°C to +85°C) and offer an inductance range of 1.0µH to 1000µH. Coilcraft MSS1038 Shielded SMD Power Inductors are well suited for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphones, and handheld products. A sample kit is available.Features
- Magnetically shielded
- Saturation current rating up to 10.6A
- Low DC resistance for greater efficiency
- Inductance ratings from 1µH to 1000µH
- Very high reliability
- AEC-Q200 Grade 3 (-40°C to +85°C)
- RoHS compliant
- Samples of all values are available in Coilcraft Designer's Kit C391
Applications
- Notebook computers
- PC cards
- Cellphones
- Handheld products
Typical L vs Current
Typical L vs Frequency
Yayınlandı: 2013-02-07
| Güncellenmiş: 2022-03-11