Coilcraft SLC High Current Flat Wire Inductors
Coilcraft SLC High Current Flat Wire Inductors offer an overall 36nH to 440nH inductance range and are RoHS compliant. The SLC lineup includes the AEC-Q200-qualified SLC7530 series, the high-speed SLC1175 and SLC1480 inductors, and the SLC1049 and SLC7649 series with low DC resistance (DCR). Coilcraft SLC High Current Flat Wire Inductors are designed for high-speed switch mode applications, multi-phase VRM/VRD regulatores, and high current/high frequency DC-DC converters.Features
- 36nH to 440nH inductance range
- Up to 130A current rating
- 1150MHz maximum frequency
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C storage temperature range
- RoHS compliant
Yayınlandı: 2020-06-11
| Güncellenmiş: 2024-05-13