Coilcraft Square Air Core RF Inductors Designer's Kit C438
Coilcraft Square Air Core RF Inductors Designer's Kit C438 contains 10x each of the 2% values in the High Inductance Square Air Core series. These surface mount inductors offer a 47nH to 500nH inductance range with a -40°C to +125°C operating temperature range.Features
- Surface mount
- 5% tolerance
- 47nH to 500nH inductance range
- -40°C to +125°C operating temperature range
- Air core material
Kit Contents
Yayınlandı: 2018-02-08
| Güncellenmiş: 2022-08-29