Coilcraft SWB Wideband RF Transformers

Coilcraft SWB Wideband RF Transformers are available in both surface-mount and through-hole versions. The transformers feature 500Vrms, one-minute interwinding isolation, and a 250mA maximum current rating. The SWB components are resistant to soldering heat and have an ambient temperature range of -40°C to +85°C with a maximum temperature of +85°C (ambient + temperature rise). Coilcraft SWB Wideband RF Transformers are made with a ferrite core material and RoHS-compliant matte tin over nickel over phosphorus bronze terminations.

Features

  • Surface-mount and through-hole versions
  • Moisture Sensitivity Level (MSL) 1
  • Resistance to soldering heat, maximum of three 40s reflows at +260°C, parts cooled to room temperature between cycles
  • Single channel
  • PCB washable, tested to MIL-STD-202 Method 215 plus an additional aqueous wash
  • RoHS-compliant

Specifications

  • 0.005MHz to 300MHz frequency range
  • 51µH to 780µH inductance range
  • 500Vrms, one-minute interwinding isolation (hipot)
  • 250mA maximum current rating
  • 1/4W RF input power
  • -40°C to +85°C ambient temperature
  • +85°C maximum temperature (ambient + temperature rise)
  • Ferrite core
  • Matte tin over nickel over phosphorus bronze terminations
  • 16,666,667 hours MTBF per Telcordia SR-332
Yayınlandı: 2018-01-10 | Güncellenmiş: 2022-08-23