Coilcraft XAL50xx High Current Shielded Power Inductors

Coilcraft XAL50xx High Current Shielded Power Inductors are mechanically rugged and magnetically shielded for use in high-density power converter circuits. They offer high current ratings, making them ideal for high switching frequencies with low AC losses. These high-performance molded power inductors offer an inductance range of 5.6µH to 22µH and no thermal aging. The XAL50xx series utilizes a composite construction to minimize audible buzzing. They meet AEC-Q200 Grade 1 standards (-40°C to +125°C) with a 165°C max part temperature. A sample kit is available. 

Features

  • 5.6µH to 22µH inductance range
  • No thermal aging, ideal for high-temperature applications 
  • Low power losses (AC and DC)
  • Soft saturation characteristic to withstand high current spikes
  • Magnetically shielded
  • Composite construction minimizes audible buzzing
  • AEC-Q200 Grade 1 (−40°C to +125°C) with a 165°C max part temperature
  • Tin-silver (96.5/3.5) over copper terminations (RoHS compliant, 260°C compatible)
  • Samples of all values are available in Coilcraft Designer's Kit C445
Yayınlandı: 2013-02-06 | Güncellenmiş: 2022-03-11