Cole Hersee 95060 Series Keylock Control Switches
Cole Hersee 95060 Series Keylock Control Switches feature a 2A to 10A current range, up to 48VDC voltage rating, and engineered thermoplastic construction. These ignition switches can also be used as rotary switches. They stand up to mechanical shock and vibration and will not corrode or rust due to the rugged plastic construction. The keylock switches offer a fully sealed contact area using O-rings and ultrasonic welding, an integrated sealed Deutsch connector interface, and are supplied with two matching keys, with or without a boot. Cole Hersee 95060 Series Keylock Control Switches are available with a variety of options, including position, spring return, length, and anti-start.Features
- Engineered thermoplastic construction
- Fully sealed contact area using O-rings and ultrasonic welding
- Integrated sealed Deutsch connector interface
- Anti-restart and spring return options available
- Tested to SAE J259 for ignition switches
- Supplied with two matching keys, with or without boot
- Custom logo can be molded on the boot
- Multiple key codes or keyed alike available
- Key is removable only at the off position
Specifications
- Contact Ratings
- 10A at 12VDC
- 5A at 24VDC
- 3A at 36VDC
- 2A at 48VDC
- Ingress Protection
- Contacts sealed front and back to IP67
- Hardware
- Plastic face nut
- Nickel-plated brass backing nut
Dimensions & Key Diagram
Yayınlandı: 2021-11-10
| Güncellenmiş: 2024-07-23