Comchip Technology 2SA1213-HF General-Purpose PNP Transistors

Comchip Technology 2SA1213-HF General Purpose PNP Transistors are housed in a compact SOT-89-3L package and offer a versatile solution for various electronic applications. Encased in a molded plastic shell, this transistor is designed for efficiency and durability. A low saturation voltage ensures minimal power loss during operation, enhancing performance and energy savings. Additionally, the transistor boasts high-speed switching capabilities, making it ideal for fast-switching circuits. With an operating junction temperature range extending from -55°C to +150°C, the Comchip Technology 2SA1213-HF components are well-suited for extreme environmental conditions, ensuring reliable operation. This combination of features makes the transistor a robust choice for power amplifiers and switching applications.

Features

  • Small flat SOT-89-3L package with a molded plastic case
  • Low saturation voltage
  • High-speed switching time
  • Halogen-free and RoHS-compliant

Applications

  • Power amplifiers
  • Switching applications

Specifications

  • -50V minimum collector-base/-emitter voltage
  • -5V maximum emitter-base voltage
  • -100nA maximum collector-emitter cut-off current
  • -0.5V maximum collector-emitter saturation voltage
  • -1.2V maximum base-emitter saturation voltage
  • -2A maximum continuous current
  • 500mW maximum collector power dissipation
  • 40pF typical collector output capacitance
  • 100MHz minimum transition frequency
  • +250°C maximum junction-to-ambient thermal resistance
  • -55°C to +150°C operating junction temperature range

Dimensions/Circuit Diagram

Comchip Technology 2SA1213-HF General-Purpose PNP Transistors
Yayınlandı: 2024-09-03 | Güncellenmiş: 2024-09-05